- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1461491-6
3-1461491-6
TE Connectivity / AMP Brand
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Product Highlights:
- Relay Type = Slim
- Relay Style = General
- PCN Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 3 Amps.
Search Keywords: 314614916
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1461491-6
-
Alias/AKA:PCN-124D3MHZ,000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
-
Coil Resistance:4.8 KOhm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,150
Can Ship immediately
On Order:
2,000
can ship 9/9/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Order Increment:
25
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$3.07
100
$2.95
250
$2.89
500
$2.88
1,000
$2.87
1,500
$2.86
2,000 +
$2.85
Click for Quote
Log in
to unlock special pricing