- Home ›
- All Products›
- 3-1461491-4
3-1461491-4
TE Connectivity / AMP Brand
PCN-D3M** CUSTOMER DRAWING
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
PCN-D3M** CUSTOMER DRAWING
Search Keywords: 314614914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1461491-4
-
Alias/AKA:PCN-118D3MHZ,000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
25 -
Contact Limiting Continuous Current:3 A
-
Contact Special Features:Bifurcated/Twin Contacts
-
Coil Power Rating (DC):120 mW
-
Coil Magnetic System:Monostable, DC
-
Height Class (Mechanical):12 – 13 mm
-
Environmental Ambient Temperature (Max):185 °F
-
Insulation Initial Dielectric Between Contacts & Coil:3000 Vrms
-
Relay Mounting Type:Printed Circuit Board
-
Environmental Ambient Temperature Class:50 – 70 °C
-
Product Weight:3 g, .1058 oz
-
Insulation Clearance Class:2.5 – 4 mm
-
Contact Material:AgNi
-
Contact Limiting Making Current:3 A
-
Insulation Initial Resistance:1000 MΩ
-
Insulation Creepage Class:3 – 5.5 mm
-
Product Length:.787 in, 20 mm
-
Terminal Type:PCB-THT
-
Length Class (Mechanical):16 – 20 mm
-
Product Width:.197 in
-
Contact Switching Voltage (Max):277 VAC, 125 VDC
-
Coil Special Features:UL Coil Insulation Class A
-
Insulation Initial Dielectric Between Open Contacts:750 Vrms
-
Packaging Method:Box & Tube , Tube
-
Coil Power Rating Class:100 – 150 mW
-
Insulation Clearance Between Contact & Coil:.138 in, 3.5 mm
-
Insulation Special Features:4000V Initial Surge Withstand Voltage between Contacts & Coil , Tracking Index of Relay Base PTI600
-
Contact Number of Poles:1
-
Coil Voltage Rating:18 VDC
-
Contact Current Rating (Max):3 A
-
Width Class (Mechanical):0 – 6 mm
-
Contact Arrangement:1 Form A (NO)
-
Power Relay Type:Standard
-
Environmental Category of Protection:RTIII
-
Contact Current Class:16 A, 2 – 5 A
-
Product Height:.492 in, 12.5 mm
-
Insulation Creepage Between Contact & Coil:.138 in, 3.5 mm
-
Contact Limiting Breaking Current:3 A
-
Coil Resistance:2700 Ω
-
Insulation Initial Dielectric Between Coil & Contact Class:2500 – 3000 V
-
Contact Plating Material:Gold
-
Contact Voltage Rating:250 VAC, 30 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$7.68
1,000
$4.07
1,500
$2.86
2,000 +
$2.81
Click for Quote
Log in
to unlock special pricing