- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 3-1461491-3
3-1461491-3
TE Connectivity / AMP Brand
PCN-112D3MHZ,000
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
PCN-112D3MHZ,000
Product Highlights:
- Relay Type = Slim
- Relay Style = General
- PCN Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 3 Amps.
Search Keywords: 314614913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1461491-3
-
Alias/AKA:PCN-112D3MHZ,000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:3 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 70 °C
-
Coil Resistance:1.2 KOhm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,344
Ships today, if you order in
On Order:
4,000
can ship 7/1/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Order Increment:
25
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$3.83
100
$3.67
250
$3.64
500
$3.62
1,000
$3.60
1,500
$3.58
2,000 +
$3.57
Click for Quote
Log in
to unlock special pricing