- Home ›
- All Products›
- 3-1452688-2
3-1452688-2
TE Connectivity / AMP Brand
TAB 2,8X0,8 WITH ACTION PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB 2,8X0,8 WITH ACTION PIN
Search Keywords: 314526882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1452688-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
30000 -
Packaging Method:Reel
-
Interface Plating:Silver (Ag)
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Terminal Type:Tab
-
Packaging Quantity:30000
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
PCB Hole Diameter:.053 in, 1.35 mm
-
Mating Tab Thickness:.031 in, .8 mm
-
Tab Length:.587 in, 14.9 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Size:2.8mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
75,000
$0.2873
150,000
$0.1467
225,000
$0.0999
300,000 +
$0.0979
Click for Quote
Log in
to unlock special pricing