- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-1445087-0
3-1445087-0
TE Connectivity / AMP Brand
MICRO MNL HDR ASSY S/ROW AU LF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MICRO MNL HDR ASSY S/ROW AU LF
Search Keywords: 314450870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1445087-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
210 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
210
Order Increment:
210
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
210
$2.60
420
$2.53
630
$2.39
1,050
$2.38
2,520
$2.32
5,040
$2.04
7,560
$1.99
10,080 +
$1.79
Click for Quote
Log in
to unlock special pricing
Accessories