- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3-1437685-1
TE Connectivity / AMP Brand
3-1437685-1
DIN Mounting Rail - Panel Mount - Terminal Block Interface Module - 1219.2 mm - 17.8 mm - 85.3 mm.
View Datasheet Ask the Datasheet Accessories Notify Me
- SNAPTRACK Channel
- Track Width = 86.40 mm
- Track Length = 1219.20 mm
- PC Board Width = 82.60 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1437685-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Snap Track Channel |
| Dimension: | 1219.2 x 86.4 mm |
-
This product is discontinued, but still in stock.