- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3-1437667-2
3-1437667-2
TE Connectivity / AMP Brand
4DB-P108-09=4DB ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
4DB-P108-09=4DB ASSEMBLY
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 8.26 mm Centerline
- Vertical Mount Angle
Search Keywords: 314376672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437667-2
-
Alias/AKA:4DB-P108-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
240
MOQ for out of Stock Qty:
240
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$8.283
240
$7.530
264
$7.510
504
$7.490
840
$7.470
1,680
$3.940
2,520
$2.710
3,360 +
$2.660
Click for Quote
Log in
to unlock special pricing