- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3-1437667-1
3-1437667-1
TE Connectivity / AMP Brand
8 Circuit - 0.325" (8.26mm) - Barrier Block Connector - Screws with Captive Plate.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8 Circuit - 0.325" (8.26mm) - Barrier Block Connector - Screws with Captive Plate.
Product Highlights:
- Barrier Strip
- Dual Barrier Block Series
- Base Style = Flat
- 8.26 mm Centerline
- Number of Levels = Single
Search Keywords: 314376671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437667-1
-
Alias/AKA:4DB-P108-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,363
Can Ship immediately
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
960
Order Increment:
24
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
24
$2.45
264
$2.33
504
$2.28
960
$2.25
1,920
$2.23
2,880
$2.22
3,840 +
$2.21
Click for Quote
Log in
to unlock special pricing