- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3-1437664-1
3-1437664-1
TE Connectivity / AMP Brand
PCB Mount Barrier Terminal Block - 9.53 mm - 1 Row - 3 Positions - 22 AWG - 12 AWG - 20 A.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PCB Mount Barrier Terminal Block - 9.53 mm - 1 Row - 3 Positions - 22 AWG - 12 AWG - 20 A.
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 314376641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437664-1
-
Alias/AKA:NC6-P108-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
224
Can Ship immediately
On Order:
6,000
can ship 5/20/26
Minimum Order Quantity:
25
24 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
25
$1.81
100
$1.46
300
$1.31
600
$1.26
1,200
$1.24
2,700
$1.23
5,100
$1.12
7,500 +
$1.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments