- Home ›
- All Products›
- 3-1437662-0
3-1437662-0
TE Connectivity / AMP Brand
BC6-Q308-13=BC6QXXX-XX
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BC6-Q308-13=BC6QXXX-XX
Search Keywords: 314376620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437662-0
-
Alias/AKA:BC6-Q308-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Levels:1
-
UL Flammability Rating:UL 94V-0
-
Screw Head Type:Wire Clamp Combo Head
-
Number of Rows:1
-
Housing Material:Thermoplastic
-
Screw Material:Steel
-
Connector System:Wire-to-Panel
-
Barrier Strip Style:Tri-Barrier
-
Packaging Quantity:50
-
Packaging Method:Package
-
Number of Positions:13
-
Circuit Application:Power
-
Top Termination Type:Wire Clamp Combo Head
-
Contact Current Rating (Max):20 A
-
Mounting Options:End Mounting Ears
-
Connector Mounting Type:Panel Mount
-
Screw Plating Material:Zinc Chromate
-
Operating Temperature Range:0 – 105 °C, 0 – 221 °F
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Product Orientation:Vertical
-
Contact Base Material:Copper Alloy
-
Primary Product Color:Black
-
Block Style:Insulated Turret
-
Product Length:5.564 in, 141.33 mm
-
Bottom Termination Type:Quick Connect Tab
-
Thread Size:6-32
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Voltage:300 V
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$32.42
50
$19.95
75
$15.79
100 +
$15.48
Click for Quote
Log in
to unlock special pricing