- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3-1437661-7
TE Connectivity / AMP Brand
3-1437661-7
TC6-06-PFH=COVER w/HOLES
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory Type = Cover
- Number of Circuits = 6
- Tri-Barrier Block Series
- Used With #6 Series
- 9.53 mm Centerline
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1437661-7 |
| Alias/AKA: | TC6-06-PFH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Barrier Strip Cover |
| Dimension: | 56.92 x 15.87 x 6.35 mm |
-
This product is discontinued, but still in stock.