- Home ›
- All Products›
- 3-1437659-1
3-1437659-1
TE Connectivity / AMP Brand
8QCV-11-006=8QCV-ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8QCV-11-006=8QCV-ASSY
Search Keywords: 314376591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437659-1
-
Alias/AKA:8QCV-11-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Housing Material:Thermoplastic
-
Number of Levels:1
-
Contact Current Rating (Max):30 A
-
Screw Plating Material:Zinc Chromate
-
Number of Positions:11
-
UL Flammability Rating:UL 94V-0
-
Screw Head Type:Combo Phil-Slot
-
Number of Rows:1
-
Barrier Strip Style:Tri-Barrier
-
Top Termination Type:Wire Clamp Combo Head
-
Packaging Method:Package
-
Connector System:Wire-to-Board
-
Circuit Application:Power
-
Mounting Options:End Positions with Inserts
-
Packaging Quantity:10
-
Screw Material:Steel
-
Centerline (Pitch):.438 in, 11.1 mm
-
Wire Size:18 – 10 AWG, 22 – 10 AWG, .326 – 5.26 mm²
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Primary Product Color:Black
-
Contact Base Material:Copper Alloy
-
Product Length:5.76 in, 146.3 mm
-
Bottom Termination Type:Quick Connect Tab
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Voltage:600 V
-
Mating Tab Width:.187 in, 4.75 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Product Orientation:Vertical
-
Thread Size:8-32
-
Block Style:Flat Bottom with standoffs
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Tab Thickness:.033 in, .84 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
Order Increment:
10
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
40
$37.64
80
$23.17
120
$18.34
160 +
$17.97
Click for Quote
Log in
to unlock special pricing