- Home ›
- All Products›
- 3-1437658-9
3-1437658-9
TE Connectivity / AMP Brand
8PCV-11-004=8PCV ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8PCV-11-004=8PCV ASSEMBLY
Search Keywords: 314376589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437658-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
Barrier Strip Style:Dual Barrier
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Number of Positions:11
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.4375 in, 11.1 mm
-
Circuit Application:Power
-
Packaging Quantity:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
18
$26.43
36
$19.83
54
$18.50
72 +
$18.13
Click for Quote
Log in
to unlock special pricing