- Home ›
- All Products›
- 3-1437657-2
3-1437657-2
TE Connectivity / AMP Brand
8PCR-04-008=#8 TRIBARRIER - BL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
8PCR-04-008=#8 TRIBARRIER - BL
Search Keywords: 314376572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437657-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Positions:4
-
Top Termination Type:Wire Clamp Combo Head
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):30 A
-
Packaging Method:Package
-
Number of Rows:1
-
Circuit Application:Power
-
Barrier Strip Style:Tri-Barrier
-
Number of Levels:1
-
Screw Plating Material:Zinc Chromate
-
Packaging Quantity:10
-
Screw Material:Steel
-
Screw Head Type:Combo Phil-Slot
-
UL Flammability Rating:UL 94V-0
-
Housing Material:Polypropylene
-
Connector Mounting Type:Board Mount
-
Wire Size:18 – 10 AWG, 22 – 10 AWG, .326 – 5.26 mm²
-
Centerline (Pitch):.44 in, 11.1 mm
-
Mounting Options:End Positions with Inserts
-
Block Style:Flat Bottom
-
Product Orientation:Right Angle
-
Product Length:2.698 in, 68.53 mm
-
Bottom Termination Type:Printed Circuit Pin
-
Thread Size:8-32
-
Operating Voltage:600 V
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
Order Increment:
10
13 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
80
$37.24
160
$19.71
240
$13.87
320 +
$13.60
Click for Quote
Log in
to unlock special pricing