- Home ›
- All Products›
- 3-1437654-8
3-1437654-8
TE Connectivity / AMP Brand
6PCV-24-723=6PCV ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
6PCV-24-723=6PCV ASSEMBLY
Search Keywords: 314376548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437654-8
-
Alias/AKA:6PCV-24-723
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Bottom Termination Type:Printed Circuit Pin
-
Connector System:Wire-to-Board
-
Packaging Method:Package
-
Connector & Contact Terminates To:Printed Circuit Board
-
Top Termination Type:Binding Combo Head
-
Packaging Quantity:35
-
Barrier Strip Style:Tri-Barrier
-
Circuit Application:Power
-
Number of Rows:1
-
Screw Material:Steel
-
Mounting Options:None
-
Number of Levels:1
-
Number of Positions:24
-
Screw Plating Material:Zinc Chromate
-
Housing Material:Thermoplastic
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):25 A, 5 A
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Thread Size:6-32
-
Product Length:9.061 in, 230.15 mm
-
Product Orientation:Vertical
-
Block Style:Flat Bottom with standoffs
-
Contact Base Material:Copper Alloy
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Voltage:300 V, 600 V
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
32
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$38.38
25
$38.28
50
$38.19
100
$38.10
140
$38.00
280
$20.05
420
$13.79
560 +
$13.52
Click for Quote
Log in
to unlock special pricing