- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3-1437653-8
TE Connectivity / AMP Brand
3-1437653-8
6PCV-10-1193=6PCV SPECIAL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
6PCV-10-1193=6PCV SPECIAL
Search Keywords: 314376538
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1437653-8 |
| Alias/AKA: | 6PCV-10-1193 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
70 |
| Type: | Terminal Block |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 9.52 mm |
| Number of Circuits: | 10 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 25/Contact A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | 105(Max) °C |
Tools/3D Models
+
Frequently Asked Questions
Is 3-1437653-8 RoHS compliant?
Yes, 3-1437653-8 is RoHS compliant.
What is the lead time for 3-1437653-8?
The standard lead time for 3-1437653-8 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
28 Weeks
can ship
6/4/27
Price (USD)
Qty
Unit Price
1,260
$10.73
2,520
$5.48
3,780
$3.73
5,040 +
$3.65
Click for Quote
Log in
to unlock special pricing