- Home ›
- All Products›
- 3-1437653-6
3-1437653-6
TE Connectivity / AMP Brand
6PCV-10-007=6PCV ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6PCV-10-007=6PCV ASSEMBLY
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Vertical Mount Angle
Search Keywords: 314376536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437653-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Package
-
Number of Positions:10
-
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Material:Steel
-
Number of Levels:1
-
Housing Material:Thermoplastic
-
Screw Head Type:Combo Phil-Slot
-
Packaging Quantity:100
-
Barrier Strip Style:Tri-Barrier
-
Bottom Termination Type:Printed Circuit Pin
-
Connector Mounting Type:Board Mount
-
Number of Rows:1
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Circuit Application:Power
-
Screw Plating Material:Zinc Chromate
-
Top Termination Type:Binding Combo Head
-
Mounting Options:None
-
Contact Current Rating (Max):25 A, 5 A
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Block Style:Flat Bottom with standoffs
-
Thread Size:6-32
-
Product Length:3.811 in, 96.8 mm
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Voltage:300 V, 600 V
-
Product Orientation:Vertical
-
Contact Base Material:Copper Alloy
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1,250
$8.47
2,500
$4.32
3,750
$2.94
5,000 +
$2.88
Click for Quote
Log in
to unlock special pricing