Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1437653-5

PCB Mount Barrier Terminal Block - 9.53 mm - 1 Row - 10 Ways - 22 AWG - 12 AWG - 25 A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PCB Mount Barrier Terminal Block - 9.53 mm - 1 Row - 10 Ways - 22 AWG - 12 AWG - 25 A.
Product Highlights:
  • Barrier Strip
  • Barrier Style = Single Row, Tri-Barrier
  • Block Style = Open Bottom with Standoffs
  • 9.53 mm Centerline
  • Vertical Mount Angle
Search Keywords: 314376535
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1437653-5
Alias/AKA: 6PCV-10-006
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 115
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 9.53 mm
Number of Circuits: 10
Wire Size: 12-22 AWG
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-1437653-5 RoHS compliant?
Yes, 3-1437653-5 is RoHS compliant.
What is the lead time for 3-1437653-5?
The standard lead time for 3-1437653-5 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,778
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1208
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.93
250
$10.90
500
$10.87
1,208
$10.85
2,415
$5.54
3,623
$3.77
4,830 +
$3.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!