- Home ›
- All Products›
- 3-1437652-4
3-1437652-4
TE Connectivity / AMP Brand
6PCR-BUSHING=6 Series Bushing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6PCR-BUSHING=6 Series Bushing
Search Keywords: 314376524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437652-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
Connector System:Wire-to-Board
-
Circuit Application:Power
-
Packaging Quantity:1
-
Operating Temperature Range:0 – 105 °C, 0 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,250
$0.742
2,500
$0.459
3,750
$0.363
5,000 +
$0.357
Click for Quote
Log in
to unlock special pricing