- Home ›
- All Products›
- 3-1437651-9
3-1437651-9
TE Connectivity / AMP Brand
6DBL-03-007=6 SERIES ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6DBL-03-007=6 SERIES ASSY
Search Keywords: 314376519
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437651-9
-
Alias/AKA:6DBL-03-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting Options:None
-
Screw Material:Steel
-
Circuit Application:Power
-
Bottom Termination Type:Double Printed Circuit Pin
-
Number of Levels:1
-
Top Termination Type:Binding Combo Head
-
Barrier Strip Style:Tri-Barrier
-
Connector System:Wire-to-Board
-
Number of Positions:3
-
Screw Head Type:Combo Phil-Slot
-
Packaging Quantity:25
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:1
-
Packaging Method:Package
-
Connector Mounting Type:Board Mount
-
Housing Material:Thermoplastic
-
Screw Plating Material:Zinc Chromate
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.375 in, 9.53 mm
-
Contact Current Rating (Max):25 A, 5 A
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Block Style:Flat Bottom with standoffs
-
Contact Base Material:Copper Alloy
-
Thread Size:6-32
-
Operating Voltage:300 V, 600 V
-
Product Length:1.186 in, 30.12 mm
-
Primary Product Color:Black
-
PCB Contact Termination Area Plating Material:Tin
-
Product Orientation:Vertical
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
750
$3.91
1,500
$2.07
2,250
$1.46
3,000 +
$1.43
Click for Quote
Log in
to unlock special pricing