- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3-1437651-8
3-1437651-8
TE Connectivity / AMP Brand
6DBL-03-006=#6 DBL TERMINAL BL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6DBL-03-006=#6 DBL TERMINAL BL
Search Keywords: 314376518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437651-8
-
Alias/AKA:6DBL-03-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,165
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
313
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$1.773
100
$1.592
250
$1.370
313
$1.363
625
$1.356
938
$1.307
1,250 +
$1.249
Click for Quote
Log in
to unlock special pricing