- Home ›
- All Products›
- 3-1437644-6
3-1437644-6
TE Connectivity / AMP Brand
J3-8=J3-XX JUMPER
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
J3-8=J3-XX JUMPER
Product Highlights:
- Accessory Type = Jumper
- Number of Circuits = 8
- Tri-Barrier Block Series
- Used With #3 Series
- 6.35 mm Centerline
Search Keywords: 314376446
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437644-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:8
-
Packaging Quantity:1
-
Packaging Method:Package
-
Number of Rows:1
-
Centerline (Pitch):.25 in, 6.35 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
63
$153.04
125
$81.41
188
$55.83
250 +
$54.71
Click for Quote
Log in
to unlock special pricing