- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 3-1437622-2
3-1437622-2
TE Connectivity / AMP Brand
KN1751A1/4=KNOB AL KNURL L/HAI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KN1751A1/4=KNOB AL KNURL L/HAI
Product Highlights:
- Knob
- Straight Knurl Knob Design
- Indicator Style = None
- Color = Natural
- Without Spinner
Search Keywords: 314376222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437622-2
-
Alias/AKA:KN1751A1/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Natural
-
Product Type:Knob
-
Diameter:1.75 in, 44.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$35.89
5
$33.82
10
$33.31
25
$32.83
50
$31.95
100
$31.54
250 +
$27.74
Click for Quote
Log in
to unlock special pricing