- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 3-1437622-0
3-1437622-0
TE Connectivity / AMP Brand
Knob - Round Shaft - 6.35 mm - Aluminium - Straight Knurled Skirted with Indicator Line - 31.75 mm.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Knob - Round Shaft - 6.35 mm - Aluminium - Straight Knurled Skirted with Indicator Line - 31.75 mm.
Product Highlights:
- Knob
- Straight Knurl Knob Design
- Indicator Style = None
- Color = Black
- Without Spinner
Search Keywords: 314376220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437622-0
-
Alias/AKA:KN1251B1/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7616995190
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Round Knob
-
Switch Type:Rotary Switch
-
Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
975
Ships today, if you order in
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$14.26
10
$14.10
25
$13.82
50
$12.83
100
$12.16
250
$12.00
500 +
$11.37
Click for Quote
Log in
to unlock special pricing