- Home ›
- All Products›
- 3-1437602-1
3-1437602-1
TE Connectivity / AMP Brand
SMCL=replaces SMCBG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SMCL=replaces SMCBG
Product Highlights:
- Spacer
- SMC Series
- Spacer Size = 7.62 mm
Search Keywords: 314376021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437602-1
-
Alias/AKA:SMCL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Seal Type:Dust Sealed
-
Illuminated:No
-
Style:Special
-
Switch Boot Accessory Type:Spacer
-
Housing Color:Black
-
Tactile:No
-
Oil-Tight:No
-
Product Type:Accessory
-
Process Sealed:No
-
Spacer Size:.3 in, 7.62 mm
-
Attachment Method:Press-Fit , Snap-Together
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.52
25
$4.94
50
$4.86
100
$4.79
300
$4.63
500
$4.56
1,000
$4.13
2,500 +
$3.37
Click for Quote
Log in
to unlock special pricing