- Home ›
- All Products›
- 3-1437601-2
3-1437601-2
TE Connectivity / AMP Brand
Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 40VAC 40VDC PC Board/Solder Pins Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 08/08/2025
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 40VAC 40VDC PC Board/Solder Pins Panel Mount/Through Hole
Search Keywords: 314376012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437601-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
End of Life: Final orders must be placed by 08/08/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
125
$94.36
250
$48.20
375
$32.81
500 +
$32.15
Click for Quote
Log in
to unlock special pricing