- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 3-1437596-5
3-1437596-5
TE Connectivity / AMP Brand
TRD23P10WL="ROCKER, 3 POS.,DPD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
TRD23P10WL="ROCKER, 3 POS.,DPD
Product Highlights:
- Contact Rating = 3A
- Double Pole - Double Throw Configuration (Pole-Throw)
- Silver Contact Plating
- TRD Series
- Operating Function = On Off On
Search Keywords: 314375965
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437596-5
-
Alias/AKA:TRD23P10WL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Actuator Style:Rocker
-
Actuator Color:Black
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
51
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$42.97
10
$30.17
25
$27.14
50
$26.43
100
$26.29
250
$26.16
500 +
$25.26
Click for Quote
Log in
to unlock special pricing