- Home ›
- All Products›
- 3-1437581-5
3-1437581-5
TE Connectivity / AMP Brand
ASE62L=6PDT L BEND SMT TERMS
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
ASE62L=6PDT L BEND SMT TERMS
Search Keywords: 314375815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437581-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Operating Function:On On
-
Stamped Marking:With
-
Number of Slide Switch Positions:2
-
Actuator Color:White
-
Actuator Style:Extended, Top
-
Switch Type:Slide
-
Switch Contact Plating Material:Silver
-
Configuration (Pole-Throw):Six Pole - Double Throw
-
Number of Actuators:Single
-
Actuator Material:Nylon
-
Threaded Case:Without
-
Grade:Telecom
-
Termination Type:PC
-
Switch Style:Auto-Insertable
-
Packaging Method:Tube
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Slide Switch Contact Current Rating:.3 A
-
Slide Switch Mounting Type:Surface Mount
-
PCB Mount Retention:Without
-
Product Type:Switch
-
Terminal Configuration:Standard
-
Slide Switch Mounting Angle:Vertical
-
Length:1 in, 25.4 mm
-
Actuator Length:.11 in, 2.79 mm
-
Slide Switch Voltage Rating:115 VAC, 28 VDC
-
Width:.29 in, 7.37 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.