Available Replacements
ROHs Equivalent
3-1825010-7 3-1825010-7 TE Connectivity / AMP Brand
3-1825010-7

TE Connectivity / AMP Brand

In Stock: 3,213

Minimum Order: 21

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-1437581-1

ASE62=6PDT AUTO-SLIDE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
ASE62=6PDT AUTO-SLIDE
Product Highlights:
  • 2 Positions
  • Six Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Black
  • ASE/F Series
Search Keywords: 314375811
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-1437581-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536509050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Mounting: PCB Through Hole
Body Orientation: Straight
Actuator Style: Extended Top Slide
Pole Throw Configuration: 6PDT
Contact Rating @ Voltage: 0.3@115VAC 28VDC A
Contact Plating: Silver/Nickel Flash
Operating Temperature: -40 to 80 °C
Termination Style: PC Pins
Dimension: 25.4 x 8.38 x 8.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-1437581-1 RoHS compliant?
No, 3-1437581-1 is not RoHS compliant.
What is the lead time for 3-1437581-1?
The standard lead time for 3-1437581-1 is approximately 78 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
MOQ for In Stock Qty:
21
MOQ for out of Stock Qty:
252
78 Weeks can ship 5/15/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
21
$26.12
63
$25.72
105
$25.34
252
$24.96
504
$13.17
756
$9.06
1,008 +
$8.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!