- Home ›
- All Products›
- 3-1437580-9
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
3-1437580-9
MSSA1450R=SW SLIDE 1 POLE/ 4 P
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
MSSA1450R=SW SLIDE 1 POLE/ 4 P
Product Highlights:
- Number of Positions = 4
- Single Pole - Four Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- MSSA Series
Search Keywords: 314375809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437580-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Operating Function:ON ON ON
-
Grade:Instrumentation
-
Slide Switch Mounting Type:Through Hole
-
Number of Slide Switch Positions:4
-
Actuator Material:Polyester
-
Stamped Marking:With
-
Switch Type:Slide
-
Configuration (Pole-Throw):Single Pole - Four Throw
-
Threaded Case:Without
-
Contact Base Material:Copper Alloy
-
Slide Switch Contact Current Rating:.3 A
-
PCB Mount Retention Type:Guide Post
-
Slide Switch Mounting Angle:Vertical
-
Number of Actuators:Single
-
Termination Type:PC
-
Packaging Method:Tray
-
Switch Contact Plating Material:Silver
-
Actuator Color:Black
-
Terminal Configuration:Standard
-
Actuator Style:Extended, Side
-
Product Type:Switch
-
PCB Mount Retention:With
-
Slide Switch Voltage Rating:125 VAC
-
UL Flammability Rating:UL 94HB
-
Actuator Travel:.79 in, 2 mm
-
Width:.368 in, 9.35 mm
-
PCB Tail Length:.136 in, 3.51 mm
-
Length:.945 in, 24 mm
-
Actuator Length:.355 in, 9.02 mm
Product Guides
+
Frequently Asked Questions
Is 3-1437580-9 discontinued?
Yes, 3-1437580-9 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3-1437580-9 RoHS compliant?
No, 3-1437580-9 is not RoHS compliant.
What is the lead time for 3-1437580-9?
The standard lead time for 3-1437580-9 is approximately 143 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.