- Home ›
- All Products›
- 3-1437572-0
3-1437572-0
TE Connectivity / AMP Brand
TPC21MGRA2=SW DPDT P/B NO RED
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TPC21MGRA2=SW DPDT P/B NO RED
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Double Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Normally Open, Momentary
Search Keywords: 314375720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437572-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Packaging Method:Bulk
-
Case Material:Polyester
-
Actuator Style:Round
-
Actuator Material:Polyamide
-
Switch Type:Pushbutton
-
Tactile:No
-
Bushing Style:Threaded
-
Low Profile:No
-
Actuator Profile:Extended
-
Configuration (Pole-Throw):Double Pole - Single Throw
-
Illuminated:No
-
Process Sealed:No
-
Comment:No center terminal
-
Bushing Thread Size:10-48
-
Number of Actuators:Single
-
Switch Contact Plating Material:Gold over Nickel
-
Mounting Angle:Right Angle
-
Temperature Rating:High
-
Termination Type:Printed Circuit
-
Actuator Color:Red
-
ESD Grounding Terminal:Without
-
Contact Base Material:Copper Alloy
-
Operating Function:NO, Momentary
-
Support Bracket:Without
-
Snap Action:Without
-
Dust Proof:No
-
Ganged:No
-
Actuator Force:260 g, 9.178 oz
-
Actuator Length:.137 in, 3.48 mm
-
Thread Size:10-48 UNS-2A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
78 Weeks
can ship
11/8/27
Price (USD)
Qty
Unit Price
125
$44.60
250
$23.54
375
$16.19
500 +
$15.87
Click for Quote
Log in
to unlock special pricing