- Home ›
- All Products›
- 3-1437571-9
3-1437571-9
TE Connectivity / AMP Brand
TPA11FGRA6=SWITCH P/B MOMENTAR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TPA11FGRA6=SWITCH P/B MOMENTAR
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Momentary
Search Keywords: 314375719
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437571-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Temperature Rating:High
-
Support Bracket:Without
-
Switch Contact Plating Material:Gold over Nickel
-
Ganged:No
-
Number of Actuators:Single
-
Low Profile:No
-
Contact Base Material:Copper Alloy
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Process Sealed:No
-
Actuator Material:Polyamide
-
Dust Proof:No
-
Actuator Profile:Extended
-
ESD Grounding Terminal:Without
-
Switch Type:Pushbutton
-
Actuator Color:Blue
-
Packaging Method:Bulk
-
Tactile:No
-
Snap Action:Without
-
Mounting Angle:Right Angle
-
Actuator Style:Round
-
Termination Type:Printed Circuit
-
Case Material:Polyester
-
Illuminated:No
-
Operating Function:Momentary
-
Actuator Length:.152 in, 3.85 mm
-
Button Width:.1 in, 2.54 mm
-
Actuator Force:340.2 g, 12 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
78 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
63
$15.27
125
$9.47
188
$7.48
250 +
$7.33
Click for Quote
Log in
to unlock special pricing