- 홈 ›
- All Products›
- 3-1437571-8
3-1437571-8
TE Connectivity / AMP Brand
TPA11FGRA2=SWITCH P/B MOMENTAR
데이터 시트 액세서리
유해물질 제한지침(RoHS) 미준수
Discontinued & Replaced
Certificate of Compliance Guarantee
설명
+
TPA11FGRA2=SWITCH P/B MOMENTAR
Search Keywords: 314375718
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:3-1437571-8
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):No
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
25 -
Tactile:No
-
Switch Contact Plating Material:Gold over Nickel
-
Mounting Angle:Right Angle
-
Termination Type:Printed Circuit
-
Actuator Style:Round
-
Switch Type:Pushbutton
-
Ganged:No
-
Snap Action:Without
-
Actuator Material:Polyamide
-
Process Sealed:No
-
Actuator Profile:Extended
-
Number of Actuators:Single
-
Support Bracket:Without
-
Case Material:Polyester
-
Illuminated:No
-
Contact Base Material:Copper Alloy
-
ESD Grounding Terminal:Without
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Low Profile:No
-
Temperature Rating:High
-
Dust Proof:No
-
Actuator Color:Red
-
Operating Function:Momentary
-
Packaging Method:Bulk
-
Button Width:.1 in, 2.54 mm
-
Actuator Force:50 – 400 g, 1.77 – 14.12 oz
-
Actuator Length:.152 in, 3.85 mm
자료
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.