- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3-1437569-9
3-1437569-9
TE Connectivity / AMP Brand
164TL522=RECT PP ILL PB 2NO&2N
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
164TL522=RECT PP ILL PB 2NO&2N
Product Highlights:
- Switch
- Switch Type = Pushbutton
- Operating Function = Push On/Push Off
- Contact Rating = 5A
- 2 Normally Open and 2 Normally Closed Contact Configuration
Search Keywords: 314375699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437569-9
-
Alias/AKA:164TL522
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:6PST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Rectangular Button
-
Illumination:Lamp/Lens
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:24 x 18 x 52.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$89.04
5
$88.16
10
$87.72
13
$87.28
25
$86.84
38
$86.41
50 +
$85.98
Click for Quote
Log in
to unlock special pricing