- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3-1437569-6
3-1437569-6
TE Connectivity / AMP Brand
The 3-1437569-6 is a non-oiltight, rectangular, illuminated pushbutton switch from the Command Series, featuring 3 N.O. & N.C. ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
The 3-1437569-6 is a non-oiltight, rectangular, illuminated pushbutton switch from the Command Series, featuring 3 N.O. & N.C. contacts with momentary action.
Product Highlights:
- Switch
- Switch Type = Pushbutton
- Operating Function = Momentary
- Contact Rating = 5A
- 3 Normally Open and 3 Normally Closed Contact Configuration
Search Keywords: 314375696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437569-6
-
Alias/AKA:164TL33
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:6PST
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Rectangular Button
-
Illumination:Lamp
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18 x 24 x 52.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$73.138
25
$71.676
50
$70.242
100
$56.337
250
$44.389
500
$37.789
1,000
$33.789
2,500 +
$28.168
Click for Quote
Log in
to unlock special pricing