- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 3-1437569-2
3-1437569-2
TE Connectivity / AMP Brand
Pilot Light Indicators Lens Set And Lamp Not Supplied
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
0 Packaging
Description
+
Pilot Light Indicators Lens Set And Lamp Not Supplied
Product Highlights:
- Pilot Light
- Contact Rating = 6A
- Command Series
- Style = Square
- Panel Cutout = 16mm Diameter
Search Keywords: 314375692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437569-2
-
Alias/AKA:164SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$12.29
50
$11.79
100
$10.88
250
$8.40
500
$7.06
1,000 +
$6.27
Click for Quote
Log in
to unlock special pricing