- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3-1437567-8
3-1437567-8
TE Connectivity / AMP Brand
MPA406R=SW P/B MOM 4PDT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MPA406R=SW P/B MOM 4PDT
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Four Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 6A
- Operating Function = Momentary
Search Keywords: 314375678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437567-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:4PDT
-
Bushing Type:Threaded
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13 x 22.5 x 43.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$19.32
15
$18.96
30
$18.61
60
$18.25
100
$17.89
250 +
$15.33
Click for Quote
Log in
to unlock special pricing