- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3-1437567-3
3-1437567-3
TE Connectivity / AMP Brand
MPA206R=SW P/B MOM DPDT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MPA206R=SW P/B MOM DPDT
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Double Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 6A
- Operating Function = Momentary
Search Keywords: 314375673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437567-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13 x 13 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
Minimum Order Quantity:
5
31 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
5
$19.03
10
$16.97
25
$14.89
50
$14.41
100
$12.46
250
$12.43
500 +
$12.40
Click for Quote
Log in
to unlock special pricing