- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3-1437567-1
3-1437567-1
TE Connectivity / AMP Brand
MPA206N=SW P/B ON/OFF DPDT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MPA206N=SW P/B ON/OFF DPDT
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Double Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 6A
- Operating Function = Push On/Push Off
Search Keywords: 314375671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437567-1
-
Alias/AKA:MPA206N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:6A@125 VAC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:13 x 13 x 40.56 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
384
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
31 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
50
$17.83
75
$14.12
100 +
$13.83
Click for Quote
Log in
to unlock special pricing