- Home ›
- All Products›
- 3-1437565-1
3-1437565-1
TE Connectivity / AMP Brand
FSM2RA2J
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FSM2RA2J
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: 314375651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437565-1
-
Alias/AKA:FSM2RA2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Actuator Material:Polyacetal Resin
-
ESD Grounding Terminal:Without
-
Leg Style:Kinked
-
Tactile Switch Mounting Type:Through Hole
-
Case Color:Black
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Temperature Rating:Standard °C
-
Tactile:Yes
-
Snap Action:Without
-
Switch Height:.89 in
-
Product Type:Switch
-
Dust Proof:No
-
Tactile Switch Voltage Rating:24 VDC
-
Process Sealed:No
-
Actuator Color:Black
-
Switch Contact Plating Material:Silver
-
Body Style:Vertical Dual Two Story
-
Termination Type:Printed Circuit Board
-
Operating Function:No
-
Illuminated:No
-
Packaging Method:Loose Piece
-
Bushing Style:Unthreaded
-
Cover Material:Steel
-
Low Profile:With
-
Support Bracket:Without
-
Contact Base Material:Copper Alloy
-
Tactile Switch Contact Current Rating:50 mA
-
Tactile Feel:With
-
Case Material:Polyamide
-
Ganged:With
-
Tactile Switch Mounting Angle:Vertical
-
Actuator Style:Round
-
Actuator Profile:Extended
-
Actuator Length:.152 in, 3.85 mm
-
Button Width:.138 in, 3.5 mm
-
Comment:(On) indicates momentary position. , Pins 1 and 4 are designated for the top switch - Pins 2 and 3 are designated for the bottom switch.
-
Number of Actuators:Dual
-
Actuator Force:160 g, 5.64 oz
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
Order Increment:
200
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
800
$0.8644
1,600
$0.5319
2,400
$0.4211
3,200 +
$0.4127
Click for Quote
Log in
to unlock special pricing