- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3-1437561-5
3-1437561-5
TE Connectivity / AMP Brand
TT11DGPC9T1/4="SW TOGGLE WITH
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
TT11DGPC9T1/4="SW TOGGLE WITH
Product Highlights:
- TT (Tiny) Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 0.4 VA Amps.
- Mount Style = Through-Hole
- Termination Type = Printed Circuit, Vertical
Search Keywords: 314375615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437561-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Long Baton Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.1 x 7.14 x 27.43 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
91
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$11.16
25
$10.60
50
$10.36
100
$10.14
250
$9.94
500
$9.81
1,000 +
$9.75
Click for Quote
Log in
to unlock special pricing