- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3-1437559-4
3-1437559-4
TE Connectivity / AMP Brand
Toggle Switch - On-Off - SPDT - Non Illuminated - MTL Series - 6 A - Panel.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Toggle Switch - On-Off - SPDT - Non Illuminated - MTL Series - 6 A - Panel.
Product Highlights:
- MTL Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: 314375594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437559-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Locking Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:13 x 8 x 40 mm
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
774
Can Ship immediately
Minimum Order Quantity:
5
31 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
5
$23.66
10
$18.21
25
$13.16
50
$13.03
100
$12.88
250
$12.82
500 +
$12.68
Click for Quote
Log in
to unlock special pricing