- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 3-1437558-1
3-1437558-1
TE Connectivity / AMP Brand
MTA206SPC=(MSTA) SW TOG P/C TE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTA206SPC=(MSTA) SW TOG P/C TE
Product Highlights:
- MTA Series
- Double Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 A
- Mount Style = Through-Hole
- Termination Type = Printed Circuit, Vertical
Search Keywords: 314375581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437558-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Long Bat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:13 x 13 x 30.09 mm
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
275
Can Ship immediately
Minimum Order Quantity:
5
30 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
5
$14.77
10
$14.41
25
$14.20
50
$13.99
100
$13.62
250
$11.52
500 +
$11.45
Click for Quote
Log in
to unlock special pricing