- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 3-1437530-5
3-1437530-5
TE Connectivity / AMP Brand
510-AG90D-20=INLINE SOCKET ASS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
510-AG90D-20=INLINE SOCKET ASS
Product Highlights:
- Number of Positions = 20
- Contact Style = Screw Machine
- Leg Style = Standard
- Beryllium Copper Contact Material
- Gold Contact Mating Area Plating Material
Search Keywords: 314375305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437530-5
-
Alias/AKA:510-AG90D-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,702
Ships today, if you order in
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.80
85
$3.73
200
$3.66
350
$3.59
1,440
$3.53
5,000
$3.09
10,000 +
$2.66
Click for Quote
Log in
to unlock special pricing