- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 3-1437515-6
3-1437515-6
TE Connectivity / AMP Brand
Conn DIP Adapter PL/PL 16 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn DIP Adapter PL/PL 16 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
- Adapter
- 16 Positions
- Row-to-Row Spacing = 15.24 mm
- Pin Style = Slotted
- Gold Pin Plating
Search Keywords: 314375156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437515-6
-
Alias/AKA:616-CG3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Adapter
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL/PL
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-65 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
204
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.62
35
$9.44
70
$9.27
150
$9.09
192
$8.90
1,000 +
$7.23
Click for Quote
Log in
to unlock special pricing