- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 3-1437508-6
3-1437508-6
TE Connectivity / AMP Brand
8058-39G3=TO5 SOCKET 200 CIRC
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
8058-39G3=TO5 SOCKET 200 CIRC
Product Highlights:
- Socket
- Terminal Style = Printed Circuit
- Terminal Type = Contact
- Lead Size Accepted = .41 mm
- Lead Length Accepted = 3.96 - 5.54 mm
Search Keywords: 314375086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437508-6
-
Alias/AKA:8058-39G3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transistor Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
6
Price (USD)
Qty
Unit Price
1
$14.399
6
$13.090
25
$12.850
49
$12.600
98
$12.370
400
$12.130
500
$9.260
5,000 +
$7.850
Click for Quote
Log in
to unlock special pricing