- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 3-1437504-8
3-1437504-8
TE Connectivity / AMP Brand
Conn Transistor Socket SKT 3 POS Solder ST Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Transistor Socket SKT 3 POS Solder ST Panel Mount
Product Highlights:
- Socket
- Terminal Style = Solder
- Terminal Type = Contact
- Lead Size Accepted = 1.02 mm
- 3 Terminals
Search Keywords: 314375048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437504-8
-
Alias/AKA:8080-1G2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Transistor Socket
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:3
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$11.22
5
$10.20
25
$9.69
50
$9.47
100
$9.27
300
$9.08
500
$6.85
1,000 +
$6.75
Click for Quote
Log in
to unlock special pricing