- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 3-1437470-9
3-1437470-9
TE Connectivity / AMP Brand
SSC12AAA=120V 50/60HZ .1/3 SEC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SSC12AAA=120V 50/60HZ .1/3 SEC
Product Highlights:
- SSC Specification Grade Timing Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Input Voltage = 120 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
Search Keywords: 314374709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437470-9
-
Alias/AKA:SSC12AAA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Connector
-
Type:Time Delay Relay
-
Contact Arrangement:DPDT
-
DC Coil Voltage:120 V
-
AC Coil Voltage:120 V
-
Contact Form:2 Form C
-
Maximum Current Rating:10 A
-
Termination Style:8-Pin Circular Plug
-
Time Range:0.1 to 3 sec
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$233.66
3
$230.50
5
$229.92
10
$228.98
20 +
$226.07
Click for Quote
Log in
to unlock special pricing