- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 3-1437470-3
TE Connectivity / AMP Brand
3-1437470-3
Time Delay Relay - Mechanical - 0.5 to 10 Sec - Hand Dial - 24VDC Supply - Plug In, 11 Pin (Octal) Termination - Socketable Mo ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-1437470-3 |
| Alias/AKA: | 924222OBI |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536490050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |