- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- 3-1437463-8
3-1437463-8
TE Connectivity / AMP Brand
SCERX22FBA=SCERX22FBA
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
SCERX22FBA=SCERX22FBA
Product Highlights:
- SCE Specification Grade True Off-Delay Timing Series
- Time Delay Relay
- Input Voltage = 48 VAC
- Input Voltage = 48 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
Search Keywords: 314374638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1437463-8
-
Alias/AKA:SCERX22FBA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$186.50
3
$178.92
5
$173.71
10 +
$164.66
Click for Quote
Log in
to unlock special pricing